
0448-SS | |
|---|---|
DigiKey Part Number | 1772-4043-ND |
Manufacturer | |
Manufacturer Product Number | 0448-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.438" (11.11mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.313" (33.34mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,46200 € | 17,31 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 3,01040 € | 75,26 € |
| 50 | 2,84920 € | 142,46 € |
| 100 | 2,70530 € | 270,53 € |
| 250 | 2,53788 € | 634,47 € |
| 500 | 2,42650 € | 1.213,25 € |
| 1.000 | 2,32665 € | 2.326,65 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

