
0444-SS | |
|---|---|
DigiKey Part Number | 1772-3909-ND |
Manufacturer | |
Manufacturer Product Number | 0444-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.438" (11.11mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Panel Screw | Length - Overall 1.063" (26.99mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 5,02800 € | 25,14 € |
| 10 | 4,73400 € | 47,34 € |
| 25 | 4,39280 € | 109,82 € |
| 50 | 4,16580 € | 208,29 € |
| 100 | 3,96290 € | 396,29 € |
| 250 | 3,72680 € | 931,70 € |
| 500 | 3,56960 € | 1.784,80 € |
| 1.000 | 3,42866 € | 3.428,66 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

