
0412-SS | |
|---|---|
DigiKey Part Number | 1772-4004-ND |
Manufacturer | |
Manufacturer Product Number | 0412-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.313" (33.34mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,31800 € | 21,59 € |
| 10 | 4,06100 € | 40,61 € |
| 25 | 3,76440 € | 94,11 € |
| 50 | 3,56680 € | 178,34 € |
| 100 | 3,39030 € | 339,03 € |
| 250 | 3,18500 € | 796,25 € |
| 500 | 3,04834 € | 1.524,17 € |
| 1.000 | 2,92582 € | 2.925,82 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

