
0406-SS | |
|---|---|
DigiKey Part Number | 1772-0406-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0406-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Category | Thread Size #8-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Panel Screw | Length - Overall 0.938" (23.81mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,09600 € | 20,48 € |
| 10 | 3,85300 € | 38,53 € |
| 25 | 3,57160 € | 89,29 € |
| 50 | 3,38480 € | 169,24 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

