
0405-SS | |
|---|---|
DigiKey Part Number | 1772-0405-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0405-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Category | Thread Size #8-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Panel Screw | Length - Overall 0.875" (22.23mm) 7/8" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 5 | 3,97000 € | 19,85 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

