
0402-SS | |
|---|---|
DigiKey Part Number | 1772-1383-ND |
Manufacturer | |
Manufacturer Product Number | 0402-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0402-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.563" (39.70mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,66600 € | 18,33 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,18960 € | 79,74 € |
| 50 | 3,02000 € | 151,00 € |
| 100 | 2,86820 € | 286,82 € |
| 250 | 2,69172 € | 672,93 € |
| 500 | 2,57426 € | 1.287,13 € |
| 1.000 | 2,46897 € | 2.468,97 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

