
0394-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0394-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0394-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.063" (26.99mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 3,31596 € | 328,28 € |
| Unit Price without VAT: | 3,31596 € |
|---|---|
| Unit Price with VAT: | 3,94599 € |

