
0393-SS | |
|---|---|
DigiKey Part Number | 1772-2220-ND |
Manufacturer | |
Manufacturer Product Number | 0393-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.688" (17.46mm) |
Type Panel Screw | Length - Overall 1.000" (25.40mm) 1" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,83840 € | 170,96 € |
| Unit Price without VAT: | 6,83840 € |
|---|---|
| Unit Price with VAT: | 8,13770 € |

