
0391-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3643-ND |
Manufacturer | |
Manufacturer Product Number | 0391-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 5 | 4,56800 € | 22,84 € |
| 10 | 4,30000 € | 43,00 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

