
0389-SS | |
|---|---|
DigiKey Part Number | 1772-0389-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0389-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Panel Screw | Length - Overall 0.750" (19.05mm) 3/4" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 1,92400 € | 9,62 € |
| 10 | 1,80200 € | 18,02 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,56780 € | 78,39 € |
| 100 | 1,48440 € | 148,44 € |
| 250 | 1,38732 € | 346,83 € |
| 500 | 1,32280 € | 661,40 € |
| 1.000 | 1,26499 € | 1.264,99 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

