
0382-SS | |
|---|---|
DigiKey Part Number | 1772-1399-ND |
Manufacturer | |
Manufacturer Product Number | 0382-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0382-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.937" (23.80mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,62200 € | 8,11 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,39720 € | 34,93 € |
| 50 | 1,31740 € | 65,87 € |
| 100 | 1,24610 € | 124,61 € |
| 250 | 1,16328 € | 290,82 € |
| 500 | 1,10820 € | 554,10 € |
| 1.000 | 1,05886 € | 1.058,86 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

