
0380-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0380-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0380-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.813" (20.64mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,44774 € | 327,19 € |
| Unit Price without VAT: | 1,44774 € |
|---|---|
| Unit Price with VAT: | 1,72281 € |

