
0377-SS | |
|---|---|
DigiKey Part Number | 1772-4055-ND |
Manufacturer | |
Manufacturer Product Number | 0377-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 5 | 5,43800 € | 27,19 € |
| 10 | 5,12100 € | 51,21 € |
| 25 | 4,75280 € | 118,82 € |
| 50 | 4,50880 € | 225,44 € |
| 100 | 4,29050 € | 429,05 € |
| 250 | 4,03656 € | 1.009,14 € |
| 500 | 3,86746 € | 1.933,73 € |
| 1.000 | 3,71581 € | 3.715,81 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

