
0373-SS | |
|---|---|
DigiKey Part Number | 1772-1649-ND |
Manufacturer | |
Manufacturer Product Number | 0373-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0373-SS Models |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Panel Screw | Length - Overall 1.000" (25.40mm) 1" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39200 € | 11,96 € |
| 10 | 2,24500 € | 22,45 € |
| 25 | 2,07280 € | 51,82 € |
| 50 | 1,95900 € | 97,95 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

