
0371-SS | |
|---|---|
DigiKey Part Number | 1772-0371-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0371-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Panel Screw | Length - Overall 0.875" (22.23mm) 7/8" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,88200 € | 9,41 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

