
0370-SS | |
|---|---|
DigiKey Part Number | 1772-4047-ND |
Manufacturer | |
Manufacturer Product Number | 0370-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.813" (20.64mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 5 | 4,21400 € | 21,07 € |
| 10 | 3,96200 € | 39,62 € |
| 25 | 3,67200 € | 91,80 € |
| 50 | 3,47900 € | 173,95 € |
| 100 | 3,30650 € | 330,65 € |
| 250 | 3,10576 € | 776,44 € |
| 500 | 2,97216 € | 1.486,08 € |
| 1.000 | 2,85240 € | 2.852,40 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

