
0369-S-12 | |
|---|---|
DigiKey Part Number | 1772-3885-ND |
Manufacturer | |
Manufacturer Product Number | 0369-S-12 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Stainless Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 2,79600 € | 13,98 € |
| 10 | 2,62500 € | 26,25 € |
| 25 | 2,42560 € | 60,64 € |
| 50 | 2,29340 € | 114,67 € |
| 100 | 2,17520 € | 217,52 € |
| 250 | 2,03776 € | 509,44 € |
| 500 | 1,94636 € | 973,18 € |
| 1.000 | 1,86446 € | 1.864,46 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

