
0368-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0368-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0368-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | 0.688" (17.46mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,60640 € | 40,16 € |
| 50 | 1,51560 € | 75,78 € |
| 100 | 1,43440 € | 143,44 € |
| 250 | 1,34024 € | 335,06 € |
| 500 | 1,27762 € | 638,81 € |
| 1.000 | 1,22153 € | 1.221,53 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

