
0367-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3850-ND |
Manufacturer | |
Manufacturer Product Number | 0367-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Panel Screw | Length - Overall 0.625" (15.88mm) 5/8" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted | Base Product Number |

