
0219-SS | |
|---|---|
DigiKey Part Number | 1772-0219-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0219-SS |
Description | PANEL SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.563" (14.29mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.375" (34.93mm) | |
Length - Overall | 1.625" (41.28mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 5 | 8,11800 € | 40,59 € |
| 10 | 7,65900 € | 76,59 € |
| 25 | 7,12880 € | 178,22 € |
| 50 | 6,77640 € | 338,82 € |
| 100 | 6,46070 € | 646,07 € |
| 250 | 6,09332 € | 1.523,33 € |
| 500 | 5,84866 € | 2.924,33 € |
| 1.000 | 5,62918 € | 5.629,18 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

