
0213-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3867-ND |
Manufacturer | |
Manufacturer Product Number | 0213-SS-20 |
Description | PANEL SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.563" (14.29mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 5 | 10,16800 € | 50,84 € |
| 10 | 9,60600 € | 96,06 € |
| 25 | 8,95360 € | 223,84 € |
| 50 | 8,52020 € | 426,01 € |
| 100 | 8,13210 € | 813,21 € |
| 250 | 7,68008 € | 1.920,02 € |
| 500 | 7,37908 € | 3.689,54 € |
| 1.000 | 7,10899 € | 7.108,99 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

