
0168-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0168-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0168-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Category | Head Diameter 0.438" (11.11mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Below Head 1.063" (26.99mm) |
Part Status Active | Length - Overall 1.313" (33.34mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Knob | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size #10-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,16400 € | 20,82 € |
| 10 | 3,91800 € | 39,18 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

