
0167-SS | |
|---|---|
DigiKey Part Number | 1772-2190-ND |
Manufacturer | |
Manufacturer Product Number | 0167-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 5 | 12,33000 € | 61,65 € |
| 10 | 11,66000 € | 116,60 € |
| 25 | 10,88240 € | 272,06 € |
| 50 | 10,36520 € | 518,26 € |
| 100 | 9,90190 € | 990,19 € |
| 250 | 9,36248 € | 2.340,62 € |
| 500 | 9,00306 € | 4.501,53 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |

