
0167-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0167-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0167-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.438" (11.11mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Knob | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size #10-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 5 | 5,11200 € | 25,56 € |
| 10 | 4,81600 € | 48,16 € |
| 25 | 4,47040 € | 111,76 € |
| 50 | 4,24080 € | 212,04 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

