
0166-SS | |
|---|---|
DigiKey Part Number | 1772-2582-ND |
Manufacturer | |
Manufacturer Product Number | 0166-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.438" (11.11mm) |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.938" (23.81mm) |
Type Panel Screw | Length - Overall 1.188" (30.16mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 5 | 6,18400 € | 30,92 € |
| 10 | 5,82900 € | 58,29 € |
| 25 | 5,41760 € | 135,44 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

