
0165-SS | |
|---|---|
DigiKey Part Number | 1772-0165-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0165-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 3,60200 € | 18,01 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,13480 € | 78,37 € |
| 50 | 2,96760 € | 148,38 € |
| 100 | 2,81820 € | 281,82 € |
| 250 | 2,64444 € | 661,11 € |
| 500 | 2,52886 € | 1.264,43 € |
| 1.000 | 2,42523 € | 2.425,23 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

