
0164-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0164-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0164-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.813" (20.64mm) | |
Length - Overall | 1.063" (26.99mm) | |
Material | Stainless Steel | |
Plating | Passivated |

