
0161-SS | |
|---|---|
DigiKey Part Number | 1772-2462-ND |
Manufacturer | |
Manufacturer Product Number | 0161-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 5 | 6,34400 € | 31,72 € |
| 10 | 5,97900 € | 59,79 € |
| 25 | 5,55560 € | 138,89 € |
| 50 | 5,27440 € | 263,72 € |
| 100 | 5,02280 € | 502,28 € |
| 250 | 4,73004 € | 1.182,51 € |
| 500 | 4,53504 € | 2.267,52 € |
| 1.000 | 4,36019 € | 4.360,19 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

