
0138-SS | |
|---|---|
DigiKey Part Number | 1772-0138-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0138-SS |
Description | PANEL SCREW KNOB SLOTTED #10-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Panel Screw Slotted Drive Stainless Steel |
Category | Thread Size #10-24 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.438" (11.11mm) |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Panel Screw | Length - Overall 0.875" (22.23mm) 7/8" |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 3,98930 € | 171,54 € |
| Unit Price without VAT: | 3,98930 € |
|---|---|
| Unit Price with VAT: | 4,74727 € |

