
0127-SS | |
|---|---|
DigiKey Part Number | 1772-1305-ND |
Manufacturer | |
Manufacturer Product Number | 0127-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0127-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.625" (41.28mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 5 | 5,41000 € | 27,05 € |
| 10 | 5,09500 € | 50,95 € |
| 25 | 4,72880 € | 118,22 € |
| 50 | 4,48620 € | 224,31 € |
| 100 | 4,26880 € | 426,88 € |
| 250 | 4,01600 € | 1.004,00 € |
| 500 | 3,84768 € | 1.923,84 € |
| 1.000 | 3,69672 € | 3.696,72 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

