
0106-SS | |
|---|---|
DigiKey Part Number | 1772-1670-ND |
Manufacturer | |
Manufacturer Product Number | 0106-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0106-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.719" (18.26mm) | |
Length - Overall | 0.906" (23.01mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,93971 € | 172,89 € |
| Unit Price without VAT: | 4,93971 € |
|---|---|
| Unit Price with VAT: | 5,87825 € |

