#6-32 Knob Panel Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0105-S-28

DigiKey Part Number
1772-3434-ND
Manufacturer
Manufacturer Product Number
0105-S-28
Description
PANEL SCREW KNOB SLOTTED #6-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#6-32 Knob Panel Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.313" (7.94mm)
Head Height
0.188" (4.76mm)
Length - Below Head
0.656" (16.67mm)
Length - Overall
0.844" (21.43mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
52,89800 €14,49 €
102,72000 €27,20 €
252,51480 €62,87 €
502,37800 €118,90 €
1002,25590 €225,59 €
2502,11388 €528,47 €
5002,01940 €1.009,70 €
1.0001,93472 €1.934,72 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €