
RC2500HP-TM | |
|---|---|
DigiKey Part Number | 1783-1061-2-ND - Tape & Reel (TR) 1783-1061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2500HP-TM |
Description | RF TXRX MOD ISM>1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Tinymesh Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -108dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC2510, CC2591 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 155mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 $ | 24,43 $ |
| 10 | 21,30700 $ | 213,07 $ |
| 25 | 20,22560 $ | 505,64 $ |
| 100 | 18,74250 $ | 1.874,25 $ |
| 250 | 17,85532 $ | 4.463,83 $ |
| 500 | 17,73270 $ | 8.866,35 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,64069 $ | 16.640,69 $ |
| Unit Price without VAT: | 24,43000 $ |
|---|---|
| Unit Price with VAT: | 29,07170 $ |


