
RC2500-RC232 | |
|---|---|
DigiKey Part Number | 1783-1058-2-ND - Tape & Reel (TR) 1783-1058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2500-RC232 |
Description | RF TXRX MOD ISM>1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz RC232 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part CC2510 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 27mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 100Kbps | Base Product Number |
Power - Output 1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| 10 | 14,17600 € | 141,76 € |
| 25 | 13,44840 € | 336,21 € |
| 100 | 12,45030 € | 1.245,03 € |
| 250 | 11,85300 € | 2.963,25 € |
| 500 | 11,52108 € | 5.760,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,03508 € | 11.035,08 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

