
RC2038HP-868-DK | |
|---|---|
DigiKey Part Number | 1783-RC2038HP-868-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC2038HP-868-DK |
Description | EVAL BOARD FOR RC2038HP-868 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RC2038HP-868 - Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC2038HP-868 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,38000 € | 839,38 € |
| 10 | 742,76100 € | 7.427,61 € |
| Unit Price without VAT: | 839,38000 € |
|---|---|
| Unit Price with VAT: | 998,86220 € |

