



RC1892HP-RIIM-DK | |
|---|---|
DigiKey Part Number | 1783-RC1892HP-RIIM-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1892HP-RIIM-DK |
Description | EVAL BOARD FOR RC1892HPCF-IPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1892HPCF-IPM RIIM™ Transceiver; 802.15.4 (6LoWPAN) 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN) | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | RC1892HPCF-IPM | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,91000 € | 269,91 € |
| Unit Price without VAT: | 269,91000 € |
|---|---|
| Unit Price with VAT: | 321,19290 € |



