
RC1890HP-RIIOT-DK | |
|---|---|
DigiKey Part Number | 1783-RC1890HP-RIIOT-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1890HP-RIIOT-DK |
Description | EVAL BOARD FOR RC1890HP-RIIOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1890HPCF-GPR, RC1890HPCF-SPR RIIoT™ 802.15.4 Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Radiocrafts AS | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part RC1890HPCF-GPR, RC1890HPCF-SPR |
Packaging Box | RF Type 802.15.4 |
Part Status Active | RF Frequency 915MHz |
Type Transceiver; 802.15.4 | Function Transceiver |
Frequency 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,83000 € | 329,83 € |
| Unit Price without VAT: | 329,83000 € |
|---|---|
| Unit Price with VAT: | 392,49770 € |

