



RC1882CEF-IPM-SB | |
|---|---|
DigiKey Part Number | 1783-RC1882CEF-IPM-SB-ND |
Manufacturer | |
Manufacturer Product Number | RC1882CEF-IPM-SB |
Description | RC1882-RIIM SENSOR BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1882CEF-IPM RIIM™ Transceiver; 802.15.4 (6LoWPAN) 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC1882CEF-IPM | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 € | 129,56 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

