802.15.4, General ISM < 1GHz RIIoT Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1880HPCF-SPR

DigiKey Part Number
1783-RC1880HPCF-SPRTR-ND - Tape & Reel (TR)
1783-RC1880HPCF-SPRCT-ND - Cut Tape (CT)
1783-RC1880HPCF-SPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1880HPCF-SPR
Description
RF TXRX MOD 802.15.4 ISM<1GHZSMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, General ISM < 1GHz RIIoT Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
2FSK
Frequency
868MHz
Data Rate
50kbps
Power - Output
27dBm
Sensitivity
-124dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
128kB Flash, 20kB RAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
12.5mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,16000 €25,16 €
1021,97100 €219,71 €
2520,86560 €521,64 €
10019,34920 €1.934,92 €
25018,60520 €4.651,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,80312 €8.901,56 €
Manufacturers Standard Package
Unit Price without VAT:25,16000 €
Unit Price with VAT:29,94040 €