
RC1880HP-RIIOT-DK | |
|---|---|
DigiKey Part Number | 1783-RC1880HP-RIIOT-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1880HP-RIIOT-DK |
Description | EVAL BOARD FOR RC1880HP-RIIOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880HPCF-GPR, RC1880HPCF-SPR RIIoT™ 802.15.4 Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | RC1880HPCF-GPR, RC1880HPCF-SPR | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,94000 € | 268,94 € |
| Unit Price without VAT: | 268,94000 € |
|---|---|
| Unit Price with VAT: | 320,03860 € |

