General ISM < 1GHz Transceiver Module 868MHz ~ 915MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1880CEF

DigiKey Part Number
1783-1067-ND
Manufacturer
Manufacturer Product Number
RC1880CEF
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz ~ 915MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK
Frequency
868MHz ~ 915MHz
Data Rate
4Mbps
Power - Output
14dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1310
Memory Size
128kB Flash, 20kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
6mA
Current - Transmitting
25mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
121,82000 €21,82 €
1019,04300 €190,43 €
3017,89467 €536,84 €
10016,75480 €1.675,48 €
25015,96332 €3.990,83 €
50015,40518 €7.702,59 €
Manufacturers Standard Package
Unit Price without VAT:21,82000 €
Unit Price with VAT:25,96580 €