
RC1880CEF-SPR-SB | |
|---|---|
DigiKey Part Number | 1783-RC1880CEF-SPR-SB-ND |
Manufacturer | |
Manufacturer Product Number | RC1880CEF-SPR-SB |
Description | RC1880-RIIOT SENSOR BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880CEF-SPR RIIoT™ 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Radiocrafts AS | Utilized IC / Part RC1880CEF-SPR |
Series | RF Type 802.15.4 |
Packaging Box | RF Frequency 868MHz, 915MHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 | Base Product Number |
Frequency 868MHz, 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,77000 € | 130,77 € |
| Unit Price without VAT: | 130,77000 € |
|---|---|
| Unit Price with VAT: | 155,61630 € |

