
RC1880CEF-GPR-DB | |
|---|---|
DigiKey Part Number | 1783-RC1880CEF-GPR-DB-ND |
Manufacturer | |
Manufacturer Product Number | RC1880CEF-GPR-DB |
Description | RC1880-RIIOT GATEWAY BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880CEF-GPR RIIoT™ 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC1880CEF-GPR | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,89000 € | 110,89 € |
| Unit Price without VAT: | 110,89000 € |
|---|---|
| Unit Price with VAT: | 131,95910 € |

