
RC1701HP-RC232 | |
---|---|
DigiKey Part Number | 1783-RC1701HP-RC232CT-ND - Cut Tape (CT) 1783-RC1701HP-RC232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC1701HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 169MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1120 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 407mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 42-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,17000 € | 38,17 € |
10 | 33,42200 € | 334,22 € |
25 | 31,77720 € | 794,43 € |
100 | 29,52200 € | 2.952,20 € |
250 | 28,17436 € | 7.043,59 € |
Unit Price without VAT: | 38,17000 € |
---|---|
Unit Price with VAT: | 45,42230 € |