
RC1682-SSM | |
|---|---|
DigiKey Part Number | 1783-1068-2-ND - Tape & Reel (TR) 1783-1068-1-ND - Cut Tape (CT) 1783-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1682-SSM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Sigfox Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | DBPSK | |
Frequency | 868MHz | |
Power - Output | 15dBm | |
Sensitivity | -126dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1125 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 58mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 10 | 21,31800 € | 213,18 € |
| 25 | 20,24320 € | 506,08 € |
| 100 | 18,76980 € | 1.876,98 € |
| 250 | 17,99956 € | 4.499,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,19676 € | 16.196,76 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 29,05980 € |


