


RC1682-SIG | |
|---|---|
DigiKey Part Number | 1783-1030-2-ND - Tape & Reel (TR) 1783-1030-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1682-SIG |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Sigfox Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RC1682-SIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | DBPSK, GFSK | |
Frequency | 868MHz | |
Data Rate | 600bps | |
Power - Output | 14dBm | |
Sensitivity | -126dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1125 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 58mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| 10 | 18,73700 € | 187,37 € |
| 25 | 17,78800 € | 444,70 € |
| 100 | 16,48670 € | 1.648,67 € |
| 250 | 15,70824 € | 3.927,06 € |
| 500 | 15,15936 € | 7.579,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,64270 € | 14.642,70 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,54930 € |


