
RC1191HP-TM | |
---|---|
DigiKey Part Number | 1783-1044-2-ND - Tape & Reel (TR) 1783-1044-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1191HP-TM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Tinymesh Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | 24mA | |
Current - Transmitting | 560mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,81000 € | 21,81 € |
10 | 19,02600 € | 190,26 € |
25 | 18,06320 € | 451,58 € |
100 | 16,74310 € | 1.674,31 € |
250 | 15,95356 € | 3.988,39 € |
500 | 15,39674 € | 7.698,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 13,41385 € | 13.413,85 € |
Unit Price without VAT: | 21,81000 € |
---|---|
Unit Price with VAT: | 25,95390 € |