
RC1190HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-1042-2-ND - Tape & Reel (TR) 1783-1042-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1190HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 915MHz | |
Data Rate | 76.8kbps | |
Power - Output | 27dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | 24mA | |
Current - Transmitting | 560mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 18,44300 € | 184,43 € |
| 25 | 17,50800 € | 437,70 € |
| 100 | 16,22610 € | 1.622,61 € |
| 250 | 15,45932 € | 3.864,83 € |
| 500 | 14,91862 € | 7.459,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,95550 € | 12.955,50 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |


