
RC1181-TM | |
|---|---|
DigiKey Part Number | 1783-1039-2-ND - Tape & Reel (TR) 1783-1039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1181-TM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Tinymesh Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part CC1110 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 24mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 37mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz | Package / Case Module |
Data Rate 100Kbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 12,49000 € | 124,90 € |
| 25 | 11,84520 € | 296,13 € |
| 100 | 10,96070 € | 1.096,07 € |
| 250 | 10,43124 € | 2.607,81 € |
| 500 | 10,05778 € | 5.028,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,70616 € | 9.706,16 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |


