
RC1180-TM-USB | |
|---|---|
DigiKey Part Number | 1783-RC1180-TM-USB-ND |
Manufacturer | |
Manufacturer Product Number | RC1180-TM-USB |
Description | TINYMESH 868-870 MHZ USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 868MHz ~ 870MHz 802.15.4 Zigbee™ USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.15.4 Zigbee™ |
Manufacturer Radiocrafts AS | Frequency 868MHz ~ 870MHz |
Series | Applications General Purpose |
Packaging Bag | Interface USB |
Part Status Active | Base Product Number |
Function Transceiver, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,77000 € | 74,77 € |
| 10 | 65,74400 € | 657,44 € |
| 25 | 64,13360 € | 1.603,34 € |
| Unit Price without VAT: | 74,77000 € |
|---|---|
| Unit Price with VAT: | 88,97630 € |

